Dual operational amplifier featuring a 9GHz gain bandwidth product and 236MHz -3dB bandwidth. This general-purpose amplifier offers rail-to-rail output, a low noise density of 1 nV/√Hz, and is stable for gains greater than or equal to 10. Operating from dual supply voltages between 1.5V and 5V, it provides a high slew rate of 943V/µs and an output current of 80mA. The component is housed in a compact MSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and operates across a temperature range of -40°C to 125°C.
Analog Devices ADA4895-2ARMZ technical specifications.
| -3db Bandwidth | 236MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 236MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 9GHz |
| Height | 0.95mm |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Output Current | 80mA |
| Output Current per Channel | 116mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 943V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 110dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4895-2ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
