
Analog Devices ADA4897-1AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-1AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
