High-performance operational amplifier featuring a 1 nV/√Hz noise density and rail-to-rail output. This voltage-feedback amplifier offers a 120 MSPS slew rate and a minimum voltage gain of 56.2 k. Operating across a wide temperature range from -55°C to 125°C, it supports dual supply operation with nominal voltages of ±5V. The 6-terminal device is housed in a compact R-PDSO-G6 package with dimensions of 1.6mm width and 2.9mm length. Key specifications include a maximum input offset voltage of 500µV and a nominal common-mode reject ratio of 120.
Analog Devices ADA4897-1SRJZ-EPR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 17 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 56200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4897-1SRJZ-EPR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.