
High-speed operational amplifier featuring 600MHz bandwidth and 310V/µs slew rate. Achieves ultralow distortion with 1 nV/√Hz voltage noise and 130dB CMRR. Unity-gain stable, this single-channel op amp operates from ±2.25V to ±6V dual supplies or 4.5V to 12V single supplies, drawing 16.2mA quiescent current. Housed in an LFCSP EP package with tin, matte contact plating, it offers 200mA output current per channel and a 50ns settling time.
Analog Devices ADA4899-1YCPZ-RL technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 230uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.2mA |
| Output Current | 30mA |
| Output Current per Channel | 200mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Quiescent Current | 14.7mA |
| Settling Time | 50ns |
| Slew Rate | 310V/µs |
| Supply Current | 16.2mA |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADA4899-1YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
