
Analog Devices ADA4899-1YRD-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 280MHz |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Channels | 1 |
| Operating Supply Current | 14.7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Supply Current | 16.2mA |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4899-1YRD-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
