
High-speed operational amplifier featuring a 600MHz bandwidth and 310V/µs slew rate. This unity-gain stable op amp delivers ultralow distortion with 1 nV/√Hz voltage noise and 80dB voltage gain. It operates from dual supply voltages of 2.25V to 6V or single supply from 4.5V to 12V, drawing 16.2mA quiescent current. The component offers a 130dB CMRR and 93dB PSRR, with an input offset voltage of 230µV and input bias current of 100nA. Packaged in a SOIC case, this single-channel amplifier is supplied on tape and reel.
Analog Devices ADA4899-1YRDZ-RL technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 230uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.2mA |
| Output Current | 30mA |
| Output Current per Channel | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Quiescent Current | 14.7mA |
| Settling Time | 50ns |
| Slew Rate | 310V/µs |
| Supply Current | 16.2mA |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADA4899-1YRDZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
