
High voltage, differential 18-bit ADC driver featuring a 38MHz -3dB bandwidth and 38MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 730V/µs and a PSRR of 91dB. It operates with a dual supply voltage range of 2.5V to 13V or a single supply of 5V to 26V, with a typical operating supply current of 9.4mA. Packaged in a surface-mount SOIC case with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4922-1ARDZ-RL technical specifications.
| -3db Bandwidth | 38MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 3.5uA |
| Input Resistance | 11MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| RoHS Compliant | Yes |
| Slew Rate | 730V/µs |
| Voltage Gain | 6.02dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4922-1ARDZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
