
High-performance differential ADC driver featuring ultralow distortion and a 2.3GHz -3dB bandwidth. This single-channel current feedback amplifier offers a 2.3GHz gain bandwidth product and a rapid 5000V/µs slew rate, with a 10ns settling time. Supports dual supply operation from 2.25V to 5.5V or single supply from 4.5V to 11V, drawing 22.1mA operating current. Packaged in a compact 3mm x 3mm x 0.83mm surface-mount package, it operates across a -40°C to 105°C temperature range.
Analog Devices ADA4927-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 2.3GHz |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.3GHz |
| Height | 0.83mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 22.1mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Series | ADA4927-1 |
| Settling Time | 10ns |
| Slew Rate | 5000V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 0dB |
| Weight | 0.000716oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
