
Dual-channel, ultralow noise differential driver for low voltage ADCs. Features a 1.35GHz -3dB bandwidth and 1.35GHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 77dB and Power Supply Rejection Ratio of 71dB. Operates from a 3V to 5.5V supply with a typical 34mA operating supply current. Includes 30mA output current per channel and a 3400V/µs slew rate. Packaged in LFCSP EP for surface mounting.
Analog Devices ADA4930-2YCPZ-RL technical specifications.
| -3db Bandwidth | 1.35GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35GHz |
| Input Bias Current | 34uA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4930-2YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
