The ADA4932-1YCPZ is a quad differential line driver with an industrial temperature range of -40°C to 105°C. It operates on a 5V supply voltage, with a minimum of 3V and a maximum of 11V. The device has 16 terminals and a QUAD terminal position. It is a single-function IC with a JEDEC package code of S-XQCC-N16, measuring 3mm in width and length. The ADA4932-1YCPZ is a line driver interface IC with differential input characteristics, suitable for bus transceiver applications.
Analog Devices ADA4932-1YCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 11 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4932-1YCPZ to view detailed technical specifications.
No datasheet is available for this part.