
Dual differential ADC driver with 560MHz -3dB bandwidth and 410V/µs slew rate. Features 87dB CMRR and 84dB PSRR, operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply. Surface mount LFCSP EP package with 2 amplifiers, each delivering 80mA output current per channel. Low input bias current of 2.5µA and input offset voltage of 500µV.
Analog Devices ADA4932-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 560MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 560MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 87dB |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 16MR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 410V/µs |
| Voltage Gain | 66dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4932-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
