
Dual differential ADC driver with 560MHz -3dB bandwidth and 560MHz gain bandwidth product. Features 87dB CMRR and 84dB PSRR. Operates from a dual supply voltage range of 1.5V to 5.5V, with a maximum supply voltage of 11V. Offers 80mA output current per channel and a slew rate of 410V/µs. Packaged in LFCSP EP for surface mounting.
Analog Devices ADA4932-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 560MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 560MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 87dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 560MHz |
| Height | 0.95mm |
| Input Bias Current | 5.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 16MR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.1mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 410V/µs |
| Voltage Gain | 66dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4932-2YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
