Analog Devices ADA4938-1YCP-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 37mA |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4938-1YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.