Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

ADA4939-1YCP-EBZ

Datasheet
Analog Devices

ADA4939-1YCP-EBZ

BOARD EVAL FOR ADA4939-1YCP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs

MountingPCB
Quick Jump:

Technical Specifications

Analog Devices ADA4939-1YCP-EBZ technical specifications.

General

Amplifier Type
DIFFERENTIAL
Contact Plating
Tin, Matte
Evaluation Kit
Yes
Lead Free
Contains Lead
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
PCB
Nominal Supply Current
37.7mA
Operating Supply Current
37.7mA
Operating Supply Voltage
5.25V
Package Quantity
1
Packaging
Box

Compliance

RoHS
Compliant

Datasheet

Analog Devices ADA4939-1YCP-EBZ Datasheet

Download the complete datasheet for Analog Devices ADA4939-1YCP-EBZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com