
Differential ADC driver featuring 1.4GHz bandwidth and 1.4GHz gain bandwidth product. This single-channel, single-amplifier integrated circuit offers a high slew rate of 6800V/µs and 100mA output current per channel. With a common mode rejection ratio of 77dB and power supply rejection ratio of 80dB, it operates from a 3V to 5.25V supply. The surface mount LFCSP EP package is RoHS compliant.
Analog Devices ADA4939-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.4GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 2.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 450kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4939-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
