
Differential ADC driver featuring 1.4GHz -3dB bandwidth and 1.4GHz gain bandwidth product. This single-channel, surface-mount interface IC offers ultralow distortion with a 77dB CMRR and 80dB PSRR. Operating from 3V to 5.25V, it provides 100mA output current per channel and a 6800V/µs slew rate. Key electrical characteristics include 500µV input offset voltage and 2.2µA input bias current. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 105°C.
Analog Devices ADA4939-1YCPZ-RL technical specifications.
| -3db Bandwidth | 1.4GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 2.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 450kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 6800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4939-1YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
