
Differential ADC driver with 1.4GHz -3dB bandwidth and 6800V/µs slew rate. Features 2 channels, 77dB CMRR, and 80dB PSRR. Operates from 3V to 5.25V with a nominal supply current of 37.7mA. Surface mount LFCSP EP package with tin, matte contact plating.
Analog Devices ADA4939-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 450kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 37.7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 36.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4939-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
