
Analog Devices ADA4941-1YCP-EBZ technical specifications.
| -3db Bandwidth | 30MHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.3mA |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 22V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4941-1YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
