
Single-supply, differential 18-bit ADC driver featuring a 32MHz bandwidth and 30MHz -3dB bandwidth. This interface IC offers a 32MHz gain bandwidth product and a high 85dB common mode rejection ratio. Operating from a 2.7V to 12V supply, it provides 25mA output current per channel with a 22V/µs slew rate. The component is housed in an LFCSP EP package for surface mounting and operates across a -40°C to 125°C temperature range.
Analog Devices ADA4941-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 32MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 24MR |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 980ns |
| Slew Rate | 22V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 6.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4941-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
