
Single-supply differential ADC driver featuring a 30MHz -3dB bandwidth and 31MHz bandwidth. This surface mount IC offers a 2dB gain with a 32MHz gain bandwidth product and a 31MHz unity gain bandwidth product. It operates from a 2.7V to 12V supply voltage with a typical operating supply current of 2.3mA. Key performance metrics include an 84dB common mode rejection ratio and a 22V/µs slew rate.
Analog Devices ADA4941-1YRZ technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 31MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain | 2dB |
| Gain Bandwidth Product | 32MHz |
| Height | 1.5mm |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 24MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 980ns |
| Slew Rate | 22V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 6.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4941-1YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
