
Dual differential ADC driver with selectable gain of 1, 2, or 3. Features a 750MHz -3dB bandwidth and 2900V/µs slew rate. Operates from a 1.5V to 5.5V dual supply voltage, with a maximum supply voltage of 11V. Offers 114mA output current per channel and a 9.5mA operating supply current. Packaged in a 4mm x 4mm LFCSP EP for surface mounting.
Analog Devices ADA4950-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 750MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.1mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 114mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Voltage Gain | 66dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-2YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
