IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP32, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32, Analog to Digital Converter
PackageHDIP
MountingThrough Hole
PolarityBipolar, Unipolar
Quick Jump:
Technical Specifications
Analog Devices ADADC72AD technical specifications.
General
Package/Case
HDIP
Dual Supply Voltage
15V
Max Dual Supply Voltage
15.5V
Min Dual Supply Voltage
14.5V
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Mount
Through Hole
Number of Elements
1
Polarity
Bipolar, Unipolar
Resolution
16b
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices ADADC72AD Datasheet
Download the complete datasheet for Analog Devices ADADC72AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.