IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CDIP32, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32, Analog to Digital Converter
Quick Jump:
Technical Specifications
Analog Devices ADADC72BD technical specifications.
General
Max Operating Temperature
85
Number of Terminals
32
Min Operating Temperature
-25
Terminal Position
DUAL
JEDEC Package Code
R-CDIP-T32
Width
22.86
Pin Count
32
Number of Functions
1
Temperature Grade
OTHER
Supply Voltage-Nom
15
Number of Bits
16
Converter Type
ADC, SUCCESSIVE APPROXIMATION
Analog Input Voltage-Max
10
Analog Input Voltage-Min
-10
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False
Datasheet
Analog Devices ADADC72BD Datasheet
Download the complete datasheet for Analog Devices ADADC72BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.