
12-bit successive-approximation analog-to-digital converter (ADC) featuring a 40MS/s sampling rate. This integrated circuit offers two single-ended analog inputs and a parallel interface for data output. Operating with a dual supply voltage range of 4.75V to 16V, it provides 0.5LSB differential nonlinearity. Packaged in a CDIP with gold contact plating, this through-hole mount component has a maximum operating temperature of 85°C.
Analog Devices ADADC80-Z-12 technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 800mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Supply Current | 70mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADADC80-Z-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
