
12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 0.5 LSB differential nonlinearity with a bipolar/unipolar polarity. Operates from a dual supply voltage range of 5V to 15V, with a maximum power dissipation of 1.5W. Housed in a CDIP package with gold contact plating, this through-hole mount component has a maximum operating temperature of 85°C.
Analog Devices ADADC85S-12 technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADADC85S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
