
General purpose Analog Front End (AFE) IC featuring 5 analog input channels and 5 integrated 19-bit Analog-to-Digital Converters (ADCs). Achieves a 2MS/s conversion rate with a 100dB Signal-to-Noise Ratio (SNR) and 110dB Common Mode Rejection Ratio (CMRR). Operates from a 3.3V supply voltage with a maximum of 5.5V and a typical operating current of 785µA. Interface options include SPI and Serial, housed in a 56-pin LFCSP EP package with dimensions of 9.1mm x 9.1mm x 0.85mm.
Analog Devices ADAS1000-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Conversion Rate | 2MS/s |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 2 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Number of Converters | 5 |
| Operating Supply Current | 785uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-1BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
