
The ADAS1000-4BSTZ-RL is a 19-bit 3-channel analog-to-digital converter with a conversion rate of 2MS/s. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum power dissipation of 29.7mW and an operating supply current of 5.4mA. It features a common mode rejection ratio of 110dB and a signal to noise ratio of 100dB. The ADAS1000-4BSTZ-RL is available in a LQFP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADAS1000-4BSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-4BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Conversion Rate | 2MS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29.7mW |
| Number of A/D Converters | 4 |
| Number of Bits | 19 |
| Number of Channels | 3 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-4BSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
