
5-electrode ECG analog front end with respiration measurement and pace detection. Features 19-bit resolution, 110dB common mode rejection ratio, and 100dB signal-to-noise ratio. Operates from a 3.15V to 5.5V supply with 7mA typical current consumption. Includes 6 analog-to-digital converters and 2 converters, supporting SPI serial interface. Rated for -40°C to 85°C operating temperature.
Analog Devices ADAS1000BCPZ technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 6 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Number of Converters | 2 |
| Operating Supply Current | 7mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
