
5-electrode ECG Analog Front End IC with respiration measurement and pace detection. Features 5 channels, 19-bit resolution, and a 2 MS/s conversion rate. Offers 110dB Common Mode Rejection Ratio and 100dB Signal to Noise Ratio. Operates at 3.3V with a maximum power dissipation of 41mW. SPI and Serial interfaces are supported.
Analog Devices ADAS1000BCPZ-RL technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Conversion Rate | 2MS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
