
16-bit, 8-channel analog-to-digital converter (ADC) with a 1 MSPS sampling rate. Features SPI serial interface, 91.5dB signal-to-noise ratio (SNR), and integral nonlinearity (INL) of 1.5LSB. Operates with a dual supply voltage of 10.24V and a single supply voltage of 5V, drawing 18mA. Packaged in an LFCSP EP with surface mount configuration, this component offers a 4V max input voltage and operates across a temperature range of -40°C to 85°C.
Analog Devices ADAS3022BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 1MS/s |
| Dual Supply Voltage | 10.24V |
| Full Scale Error | 15LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Current | 18mA |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS3022BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
