
The ADATE205BSVZ is a dual output power management IC from Analog Devices. It operates over a temperature range of -65°C to 85°C and is packaged in a TQFP. The device has a maximum supply voltage of 6.5V and a minimum supply voltage of 1.5V. It can handle a maximum power dissipation of 4W and has an operating supply current of 180mA. The IC has two drivers and two outputs, with an output current of 35mA and an output voltage of 8V.
Analog Devices ADATE205BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Fall Time | 300ps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 180mA |
| Output Current | 35mA |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADATE205BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.