
The ADATE207BBPZ is a 4-channel PLL IC from Analog Devices, packaged in a BGA with a maximum frequency of 100MHz. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. This IC is suitable for surface mount applications and is available in a tray packaging format.
Analog Devices ADATE207BBPZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADATE207BBPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
