
The ADATE302-02BBCZ is a dual 16-bit SPI analog-to-digital converter with a -3dB bandwidth of 1GHz. It operates over a temperature range of -40°C to 85°C and is packaged in a TFBGA package. The device is RoHS compliant and features copper, tin, and silver contact plating. It is designed for surface mount applications and has a maximum power dissipation of 5.5W.
Analog Devices ADATE302-02BBCZ technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 260 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADATE302-02BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
