
16-bit, 2-channel data converter IC featuring a 500 MSPS sample rate and 1GHz -3dB bandwidth. This surface mount component utilizes an SPI interface and offers a voltage output. Operating from a dual 5V supply, it has a settling time of 14ns and a maximum power dissipation of 5.5W. Packaged in a 100-pin TQFP with tin-matte plating, it operates across a -40°C to 85°C temperature range.
Analog Devices ADATE302-02BSVZ technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 14ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADATE302-02BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
