Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

ADATE304BBCZ

Datasheet
200 MHz Dual Integrated DCL with Level Setting DACs, Per Pin PMU, and Per Chip VHH
Analog Devices

ADATE304BBCZ

200 MHz Dual Integrated DCL with Level Setting DACs, Per Pin PMU, and Per Chip VHH

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Specialized ICs
  4. Analog

PackageTFBGA
MountingSurface Mount
Quick Jump:

Technical Specifications

Analog Devices ADATE304BBCZ technical specifications.

General

-3db Bandwidth
500MHz
Package/Case
TFBGA
Dual Supply Voltage
6V
Height
0.83mm
Interface
SPI
Lead Free
Contains Lead
Length
9.1mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
1.82W
Max Supply Voltage
6.5V
Min Supply Voltage
-2V
Mount
Surface Mount
Number of Channels
2
Number of Converters
2
Package Quantity
260
Packaging
Tray
RoHS Compliant
Yes
Settling Time
4ns
Width
9.1mm

Compliance

RoHS
Compliant

Datasheet

Analog Devices ADATE304BBCZ Datasheet

Download the complete datasheet for Analog Devices ADATE304BBCZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com