Analog Devices ADATE318BCPZ technical specifications.
| -3db Bandwidth | 1.2GHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADATE318BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.