
General purpose audio codec featuring 2 Analog-to-Digital Converters and 8 Digital-to-Analog Converters, each with 24-bit resolution. Supports sampling rates up to 192kHz and offers a signal-to-noise ratio of 96dB. Interfaces include SPI, Serial, I2S, and 4-wire, with an operating supply voltage range of 3V to 3.6V. Packaged in a 48-pin LQFP (7.2mm x 7.2mm x 1.45mm) for surface mounting, with tin matte contact plating. Operates across a temperature range of -40°C to 85°C.
Analog Devices ADAU1328BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 192kHz |
| Height | 1.45mm |
| Interface | SPI, Serial, I2S, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 74mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 56mA |
| Type | General Purpose |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1328BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
