
24-bit voiceband audio codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This surface-mount device offers a 105 dB signal-to-noise ratio and -90 dB THD+N, with a sampling rate up to 96 ksps. It operates with analog and digital power supplies, ranging from 1.8V to 3.65V, and supports serial interfaces including I2C, I2S, and SPI. The component is housed in a 32-pin LFCSP EP package measuring 5x5x0.83mm, with a 0.5mm pin pitch.
Analog Devices ADAU1382BCPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-2 |
| ADC/DAC Resolution | 24bit |
| Type | Voiceband |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 96ksps |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.65V |
| Interface Type | Serial (I2C, I2S, SPI) |
| Typical Operating Supply Voltage | 3.3V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.8V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 105dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -90dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADAU1382BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.