The ADAU1452WBCPZ is an industrial-grade specialized IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 72 terminals in a quad terminal position and is packaged in a 72-pin LFCSP. The device operates within a supply voltage range of 2.97 to 3.63 volts. It is designed for industrial applications and is available from Analog Devices.
Analog Devices ADAU1452WBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1452WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.