
Analog Devices ADAU1513ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 90% |
| Gain Bandwidth Product | 20Hz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 23W |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 23W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Current | 40mA |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1513ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.