
Analog Devices ADAU1590ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Efficiency | 90% |
| Gain Bandwidth Product | 20Hz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15.5W |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 15.5W |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 4mA |
| Voltage Gain | 35dB |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1590ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
