
Class-D audio power amplifier, surface mount LFCSP EP package with tin, matte contact plating. Delivers 24W maximum output power at 18W typical, with 87% efficiency. Operates from a dual supply voltage of 15V, with a minimum supply voltage of 9V and a maximum of 18V. Features a 101dB signal-to-noise ratio and 37dB voltage gain, with a power supply rejection ratio of 65dB. Operating temperature range from -40°C to 85°C.
Analog Devices ADAU1592ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Efficiency | 87% |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 44mA |
| Output Power | 18W |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 65mA |
| Voltage Gain | 37dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1592ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
