
Analog Devices ADAU1592ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Efficiency | 87% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Operating Supply Current | 44mA |
| Output Power | 18W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 44mA |
| Voltage Gain | 37dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1592ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
