
SigmaDSP stereo audio codec, 24-bit resolution, 96 kHz sample rate, featuring integrated PLL for flexible clocking. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.65V. This 32-terminal, QUAD-positioned component is housed in a 5mm x 5mm S-XQCC-N32 package.
Analog Devices ADAU1761BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1761BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.