
Automotive stereo, low power, 96 kHz, 24-bit audio codec with integrated PLL. Features 2 A/D converters and 2 D/A converters, delivering 99dB signal-to-noise ratio. Supports I2C, SPI, Serial, I2S, 2-Wire, and 4-Wire interfaces. Operates from a 2.97V to 3.65V supply voltage, with a typical 3.3V operating voltage. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 105°C.
Analog Devices ADAU1961WBCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1961WBCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
