
16-channel, 24-bit digital-to-analog converter (DAC) offering 118 dB signal-to-noise ratio (SNR) and differential voltage output. Features a 192 kS/s conversion rate and supports serial, I2C, and SPI interfaces. Operates from a 3V to 5.5V supply voltage with a maximum power dissipation of 511mW. Packaged in an LQFP with tin, matte contact plating, suitable for surface mounting.
Analog Devices ADAU1966WBSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 192KS/s |
| Differential Output | Yes |
| Interface | Serial, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 511mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Number of D/A Converters | 16 |
| Number of DAC Channels | 16 |
| Operating Supply Current | 121mA |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 82mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1966WBSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
