
Analog Devices ADAU1977WBCPZ-R7 technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1977WBCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
