
8-channel PDM to I2S/TDM converter, an industrial-grade semiconductor IC. Features a 16-terminal QUAD configuration within a 3mm x 3mm S-XQCC-N16 package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.1V to 1.98V.
Analog Devices ADAU7118ACPZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU7118ACPZRL to view detailed technical specifications.
No datasheet is available for this part.