Analog Devices ADAV400KSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Packaging | Tray |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAV400KSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.