
Analog Devices ADAV4622BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Converters | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAV4622BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
